Arrow Electronic Components Online
2905470|PHENX_CO|simage
2905470|PHENX_CO|limage
Surge Suppressors

2905470

Surge Suppressors 50Hz/60Hz 20kA 240VAC/415VAC DIN Rail Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Technology
    Spark Gap
  • Modes of Protection
    L-N|L-PE|N-PE
  • Housing Material
    Polybutylene Terephthalate/Polyamide 6.6
  • Frequency (Hz)
    50|60
  • Maximum Response Time (ns)
    25@L-N|100@L-PE|100@N-PE
  • Maximum Surge Current
    100
  • Typical Line Current
    20kA
  • Typical Line Voltage
    240VAC|415VAC
  • Maximum Clamping Voltage
    350VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    142.4
  • Product Depth (mm)
    74.5
  • Product Height (mm)
    95.2
  • Product Weight (g)
    1186.5
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources