DC to DC Converter and Switching Regulator Module
2905008
Module DC-DC 48VIN 1-OUT 48V 5A 240W 12-Pin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
30
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
60
Output Voltage (V)
48
Output Current (A)
5
Output Power (W)
240
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
932
Output Type
Fixed
Mounting
DIN Rail
Package Height
130 mm
Package Width
48 mm
Package Length
125 mm
PCB changed
12
Pin Count
12

