Arrow Electronic Components Online
2904801|PHENX_CO|simage
2904801|PHENX_CO|limage
Antennas

2904801

Antenna Omni-Directional 0dBi Gain 900MHz

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Omni-Directional
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Horizontal 3dB Beamwidth (°)
    360
  • Center Frequency (MHz)
    900
  • Maximum Frequency (MHz)
    900(Typ)
  • Typical Antenna Gain
    0dBi
  • Impedance (Ohm)
    50
  • Termination
    RSMA Male
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Diameter
    3
  • Package Height
    89

Documentation and Resources

Datasheets
Design resources