Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.01
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Power Supply Color
White
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.3
Output Power (W)
60
Minimum AC Input Voltage (V)
100
Maximum AC Input Voltage (V)
240
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
250
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
50 to 60
Efficiency (%)
90.7(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
40mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
188
Mounting
DIN Rail
Package Height
159
Package Width
22.5

