Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Termination Method
Push-In Spring
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
31.8
Product Length (mm)
6.2
Product Depth (mm)
80
Product Height (mm)
94
Housing Color
Green

