Arrow Electronic Components Online
2904467|PHENX_CO|simage
2904467|PHENX_CO|limage
Connector Other

2904467

D-SUB plug, 9-pos., pin, axial design with two cable entries, universal type for all systems, pin assignment: 1, 2,3, 4, 5, 6, 7, 8, 9 to screw connection terminal block

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    9
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75

Documentation and Resources

Datasheets
Design resources