Arrow Electronic Components Online
2904371|PHENX_CO|simage
2904371|PHENX_CO|limage
AC to DC Power Supplies

2904371

AC/DC Power Supply Single-OUT 24V 3.75A 90W 6-Pin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.75
  • Output Power (W)
    90
  • Minimum AC Input Voltage (V)
    264
  • Maximum AC Input Voltage (V)
    575
  • Minimum Isolation Voltage
    3000VAC
  • Input Frequency (Hz)
    50 to 60
  • Tolerance (%)
    ±1
  • Efficiency (%)
    89.5
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    50mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    320
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    55
  • Package Length
    84
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources