Relays Other
2903338
Electromechanical Relay 24VDC 1.333KOhm 50A SPDT(16x75x93)mm DIN Rail Module Relay
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Module Relay
Contact Arrangement
SPDT
DC Coil Voltage (V)
24
Coil Current (mA)
18
Coil Resistance (Ohm)
1.333K
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
8
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel/Gold Plated
Mounting
DIN Rail
Termination Style
Push-In Terminal
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
16
Product Depth (mm)
75
Product Height (mm)
93

