Relays Other
2903320
Electromechanical Relay 24VDC 571.43Ohm 6A 4PDT(27x75x89)mm DIN Rail Relay Module
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
4PDT
DC Coil Voltage (V)
24
Coil Current (mA)
42
Coil Resistance (Ohm)
571.43
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
13
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
27
Product Depth (mm)
75
Product Height (mm)
89
We don't have prices now, please check later.
Order Quantity

