Relays Other
2903300
Electromechanical Relay 24VDC 400Ohm 8.5A 3PDT(40x90x96)mm DIN Rail Relay Module
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.50
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
3PDT
DC Coil Voltage (V)
24
Coil Current (mA)
60
Coil Resistance (Ohm)
400
Operate Time (ms)
18
Contact Material
Silver Nickel
Mounting
DIN Rail
Termination Style
Screw Terminal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
40
Product Depth (mm)
90
Product Height (mm)
96

