Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991A1
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
FO Converters
Number of Channels
1
Data Rate (Mbps)
10/100
Standard Supported
EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6
Minimum Operating Supply Voltage (V)
18
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mounting
DIN Rail
Package Height
99
Package Width
22.5
Package Length
114.5

