Arrow Electronic Components Online
2902745|PHENX_CO|simage
2902745|PHENX_CO|limage
Soft Starters

2902745

Hybrid - Motor Starter

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    9
  • Maximum Power Dissipation (W)
    12
  • Mounting
    DIN Rail
  • IP Rating
    IP20
  • Product Depth (mm)
    114.5
  • Product Height (mm)
    160

Documentation and Resources

Datasheets
Design resources