Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991A
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
FO Converter
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mounting
DIN Rail
Package Height
99 mm
Package Width
22.5 mm
Package Length
114.5 mm
PCB changed
4
Pin Count
4

