Misc Products
2902063
Output Loop-Powered 2-Way Isolator with Plug-in Connection Technology for the Electrical Isolation of Unipolar and Bipolar Analog Signals
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Isolator
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Height (mm)
109.81
Product Depth (mm)
119.2
Product Length (mm)
6.2
Product Weight (g)
109.3

