Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Product Height (mm)
109.81
Product Depth (mm)
119.2
Product Length (mm)
6.2
Product Weight (g)
65.9
Order Quantity

