Interface Modules
2902040
3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Signal Conditioner
Number of Channels
1
Standard Supported
EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6
Minimum Operating Supply Voltage (V)
9.6
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
109.81
Package Width
6.2
Package Length
119.2

