Arrow Electronic Components Online
2901642|PHENX_CO|simage
2901642|PHENX_CO|limage
Connector Other

2901642

Conn RJ-45/Terminal Block Modular RCP/RCP 8/8 POS

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45/Terminal Block Modular
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    56.073
  • Product Length (mm)
    89.6
  • Product Depth (mm)
    29
  • Product Height (mm)
    59.8

Documentation and Resources

Datasheets
Design resources