Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Category
Box
Body Material
Aluminum
Product Length (Metric) (mm)
107.95
Product Depth (Metric) (mm)
67.06
Product Height (Metric) (mm)
38.1

