Soft Starters
2900530
Hybrid motor starter for starting 3 AC motors up to 500 V AC and 9 A output current, with 24 V DC control voltage and screw connection
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
9
Maximum Power Dissipation (W)
14.6
Mounting
DIN Rail
IP Rating
IP20
Weight (g)
159.05
Product Depth (mm)
114
Product Height (mm)
107

