Arrow Electronic Components Online
2900446|PHENX_CO|simage
2900446|PHENX_CO|limage
Relay Sockets

2900446

Relay Socket Push-In Connection

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    94
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources