Arrow Electronic Components Online
2900387|PHENX_CO|simage
2900387|PHENX_CO|limage
Solid State Relays - SSRs

2900387

Relay SSR 1.2V DC-IN 30V DC-OUT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    1.2
  • Maximum Output Voltage (V)
    30
  • Output Device
    MOSFET
  • Output Type
    DC
  • Maximum Turn-Off Time (ms)
    1.4(Typ)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    80
  • Package Width
    6.2
  • Package Length
    86

Documentation and Resources

Datasheets
Design resources