Connector Audio and Video
290
Conn 1/4" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
1/4" Phone Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Contact Plating
Tin
Contact Material
Copper Alloy
Mounting
Cable Mount
Order Quantity

