Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7408.29.50.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
7.62
Maximum Outer Diameter (mm)
1.5
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
200
Insulation Color
Black
Order Quantity

