Arrow Electronic Components Online
290008|DIGILENT|simage
290008|DIGILENT|limage
Brushed DC Motors

290-008

Brushed DC Motors Cylindrical Body 6V 0.48A 125r/min 0.068 1Shaft

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8501.10.40.60
  • Motor Current (A)
    0.48
  • Starting Current (A)
    0.22
  • DC Motor Voltage (V)
    6
  • Maximum Operating Speed (r/min)
    125
  • Maximum Operating Torque (N.m)
    0.068
  • Torque Constant
    0.223N.m/A
  • Gearbox Ratio
    53
  • Motor Configuration
    Gear Motor
  • Motor Shape
    Cylindrical Body
  • Number of Shafts
    1
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    22
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources