Top Searched
Test Clips, Leads and Probes - End Connectors
29-104 BLK
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Banana Jack
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Mounting
Panel Mount
Product Length (mm)
36.58

