Arrow Electronic Components Online
29100RED|GRAYHILL|simage
29100RED|GRAYHILL|limage
Test Clips, Leads and Probes - End Connectors

29-100 RED

Conn Banana Jack PL 1 POS ST Panel Mount 1 Port

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Jack
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    20
  • Mounting
    Panel Mount
  • Product Length (mm)
    36.58
Order Quantity

Documentation and Resources

Datasheets
Design resources