Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Split Core
Application
Ribbon and Flex Cables
Mounting
Cable Mount
Product Length (mm)
88.9
Product Depth (mm)
28.58
Product Height (mm)
6.48

