Arrow Electronic Components Online
28R1141010|EZURIO|simage
28R1141010|EZURIO|limage
Ferrite Cores

28R1141-010

Ferrite Core Solid Core 28-Material

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid Core
  • Application
    Ribbon and Flex Cables
  • Mounting
    Cable Mount
  • Product Length (mm)
    37
  • Product Depth (mm)
    18.25
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources