Arrow Electronic Components Online
28B2000100|EZURIO|simage
28B2000100|EZURIO|limage
Ferrite Cores

28B2000-100

Ferrite Core Broadband Solid Core 28-Material

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Broadband Solid Core
  • Application
    Wiring Harnesses|Round Cables
  • Mounting
    Cable Mount
  • Product Diameter (mm)
    50.8
  • Product Length (mm)
    28.7

Documentation and Resources

Datasheets
Design resources