Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Broadband Solid Core
Application
Round Cables|Wiring Harnesses
Mounting
Cable Mount
Product Diameter (mm)
12.7
Product Length (mm)
6.35

