Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.30
Automotive
No
PPAP
No
Type
Broadband Split/Snap-on Core
Application
General Application
Mounting
Cable Mount
Product Length (mm)
30
Product Depth (mm)
33.7
Product Height (mm)
30

