Arrow Electronic Components Online
28A06400A2|EZURIO|simage
28A06400A2|EZURIO|limage
Ferrite Cores

28A0640-0A2

Ferrite Core Broadband Split/Snap-on Core 28-Material

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Broadband Split/Snap-on Core
  • Application
    General Application
  • Mounting
    Cable Mount
  • Product Length (mm)
    41.4
  • Product Depth (mm)
    19.9
  • Product Height (mm)
    21.65

Documentation and Resources

Datasheets
Design resources