Arrow Electronic Components Online
289GT|HAMMOND|simage
289GT|HAMMOND|limage
Power Transformers

289GT

Power Transformer 1.5kVA 3 Terminal Wire Lead Plug-In

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Step Down Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Primary Side Voltage (V)
    240
  • Secondary Side Voltage (V)
    120
  • Power Rating
    1.5KVA
  • Lead Style
    Wire Lead
  • Mounting
    Plug-In
  • Number of Terminals
    3
  • Packaging
    Carton
  • Product Length (mm)
    318
  • Product Height (mm)
    127
  • Product Depth (mm)
    229
Order Quantity

Documentation and Resources

Datasheets
Design resources