Interface Modules
2897253
Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
16
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
119.8 mm
Package Width
48.8 mm
Package Length
71.5 mm

