Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Io Connectors
/
Connector Power
/
2897 - Adafruit Industries
Connector Power
2897
Conn 2.1MM-2.5MM Adapter M/F ST
Adafruit Industries
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
2.1MM-2.5MM Adapter
Gender
M/F
Body Orientation
Straight
Keyed
No
Shrouded
No
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model