Test Clips, Leads and Probes - End Connectors
2894-2
Conn Binding Post/Banana Plug F/M 1/1 POS ST 1/1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Binding Post/Banana Plug
Gender
F/M
Body Orientation
Straight
Number of Contacts
1/1
Number of Ports
1/1
Maximum Current Rating (A)
15
Maximum Operating Temperature (°C)
50
Product Diameter (mm)
11.18
Product Length (mm)
39.37

