Arrow Electronic Components Online
289|ADAFRUIT|simage
289|ADAFRUIT|limage
Cable Single Conductor

289

Hook-up Wire 22AWG 7.62m 1.5mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7408.29.50.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    22
  • Factory Cable Length (m)
    7.62
  • Maximum Outer Diameter (mm)
    1.5
  • Maximum Operating Temperature (°C)
    200
  • Insulation Color
    Yellow
Order Quantity

Documentation and Resources

Datasheets
Design resources