Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Function
Interface Module With Male Connector
Typical Operating Supply Voltage (V)
50
Typical Supply Current (mA)
2000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70
Mounting
DIN Rail
Package Height
48
Package Width
99.5
Package Length
85
Order Quantity

