Arrow Electronic Components Online
2885359|PHENX_CO|simage
2885359|PHENX_CO|limage
Relay Accessories

2885359

Relay Accessories Power Module for Electromechanical Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Module
  • Relay Type
    Electromechanical Relay
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    21
  • Product Length (mm)
    32
  • Product Depth (mm)
    16
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources