Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Attachment Plug
Modes of Protection
L-G|L-L
Housing Material
Zinc Die-Cast
Attenuation (dB)
0.5
Maximum Response Time (ns)
100
Maximum Surge Current
10
Typical Line Current
0.38A
Maximum Clamping Voltage
185VDC|130VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
63
Product Depth (mm)
25
Product Height (mm)
103
Product Weight (g)
314.324
Mounting
DIN Rail

