Cable Assembly Other
2880
Cable Assembly 0.16m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-M Crimp
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
2 to 2
Gender
F-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.16
Wire Size (AWG)
22
Contact Termination
Crimp
Connector Orientation
Straight to Straight
Order Quantity

