Arrow Electronic Components Online
2873006802|FAIRRITE|simage
2873006802|FAIRRITE|limage
Ferrite Cores

2873006802

Ferrite Core Multi-Aperture Core 73-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Typ
    Multi-Aperture Core
  • Anwendung
    Suppression Component
  • Mindestbetriebstemperatur (°C)
    -55
  • Max. Betriebstemperatur (°C)
    125
  • Produktlänge (mm)
    13.3
  • Produkttiefe (mm)
    27
  • Produkthöhe (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources