Arrow Electronic Components Online
2873000202|FAIRRITE|simage
2873000202|FAIRRITE|limage
Ferrite Cores

2873000202

Ferrite Core Multi-Aperture Core 73-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Multi-Aperture Core
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    14.35
  • Product Height (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources