Arrow Electronic Components Online
2870|ADAFRUIT|simage
2870|ADAFRUIT|limage
LED Modules

2870

SK6812 LED Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Package Height
    3
  • Package Width
    71
  • Package Length
    71

Documentation and Resources

Datasheets
Design resources