Arrow Electronic Components Online
2868|ADAFRUIT|simage
2868|ADAFRUIT|limage
LED Modules

2868

Neo Pixel Stick - 8 x 5050 RGBW LEDs - Natural White

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Package Height
    3.2
  • Package Width
    10.2
  • Package Length
    51.1

Documentation and Resources

Datasheets
Design resources