Arrow Electronic Components Online
2867843|PHENX_CO|simage
2867843|PHENX_CO|limage
Connector RF

2867843

Conn Type N Adapter 0.3GHz to 6GHz 50Ohm ST RCP/RCP

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Operating Frequency (Hz)
    0.3G to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    50.6

Documentation and Resources

Datasheets
Design resources