Arrow Electronic Components Online
2867128|PHENX_CO|simage
2867128|PHENX_CO|limage
Interface Modules

2867128

Analog extension module with 4 analog current outputs 4 mA to 20mA

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.79.00.00
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Package Height
    99 mm
  • Package Width
    22.5 mm
  • Package Length
    114.5 mm

Documentation and Resources

Datasheets
Design resources