Arrow Electronic Components Online
2866792|PHENX_CO|simage
2866792|PHENX_CO|limage
AC to DC Power Supplies

2866792

AC/DC Power Supply Single-OUT 24V 20A 480W 13-Pin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.70.12
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    20
  • Output Power (W)
    480
  • Minimum AC Input Voltage (V)
    320
  • Maximum AC Input Voltage (V)
    575
  • Minimum DC Input Voltage (V)
    450
  • Maximum DC Input Voltage (V)
    800
  • Minimum Isolation Voltage
    2000VAC
  • Input Frequency (Hz)
    45 to 65
  • Tolerance (%)
    ±1
  • Efficiency (%)
    93(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    40mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1500
  • Mounting
    DIN Rail
  • Package Height
    69
  • Package Width
    125
  • Package Length
    130
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources