AC to DC Power Supplies
2866682
AC/DC Power Supply Single-OUT 48V 10A 480W Medical 12-Pin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
10
Output Power (W)
480
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
350
Minimum Isolation Voltage
2000VAC
Input Frequency (Hz)
45 to 65
Tolerance (%)
±1
Efficiency (%)
93(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
80mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
1700
Mounting
DIN Rail
Package Height
130
Package Width
90
Package Length
125
PCB changed
12
Pin Count
12
Order Quantity

