Arrow Electronic Components Online
2866048|PHENX_CO|simage
2866048|PHENX_CO|limage
Relays Other

2866048

Electromechanical Relay 30/60/300VDC 30/60/300VAC DPDT(22.5x113x90)mm DIN Rail Electronic Monitoring Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Monitoring Relay
  • Contact Arrangement
    DPDT
  • AC Coil Voltage (V)
    300|30|60
  • DC Coil Voltage (V)
    30|60|300
  • Maximum AC Switching Voltage (V)
    250
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    113
  • Product Height (mm)
    90
Order Quantity

Documentation and Resources

Datasheets
Design resources